Phoenix Contact VS-08-RJ45-5-Q/IP20 technical specifications.
| Termination Type | IDC |
| Insulator Material | POLYCARBONATE |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Phoenix Contact VS-08-RJ45-5-Q/IP20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.