Phoenix Contact VS-09-BU-DSUB-ER technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 21.1mm |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 125V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Number of Terminals/Pins | 9 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact VS-09-BU-DSUB-ER to view detailed technical specifications.
No datasheet is available for this part.