
The VS-09-ST-DSUB-ER terminal block features a copper alloy contact material with gold plating, supporting a maximum operating temperature of 125°C and a minimum of -55°C. It has a current rating of 5A and a maximum supply voltage of 250V. The terminal block has 9 terminals/pins and is available in a right-angle orientation. It is RoHS compliant and features solder termination.
Phoenix Contact VS-09-ST-DSUB-ER technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 21.02mm |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Number of Terminals/Pins | 9 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact VS-09-ST-DSUB-ER to view detailed technical specifications.
No datasheet is available for this part.