Phoenix Contact VS-15-BU-DSUB-ER technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact VS-15-BU-DSUB-ER to view detailed technical specifications.
No datasheet is available for this part.