The VS-15-ST-DSUB-ER is a 15-pin right angle D-sub connector with a current rating of 5A and a maximum supply voltage of 125V. It has a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The connector has a termination of solder and features a copper alloy contact material with gold plating. It measures 39.52mm in length and 21.02mm in depth, making it suitable for various applications.
Phoenix Contact VS-15-ST-DSUB-ER technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 21.02mm |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 125V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Number of Terminals/Pins | 15 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact VS-15-ST-DSUB-ER to view detailed technical specifications.
No datasheet is available for this part.