Phoenix Contact VS-25-A-GC-BU/BU technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 27.88mm |
| Flammability Rating | UL94 V-0 |
| Length | 76mm |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 125V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact VS-25-A-GC-BU/BU to view detailed technical specifications.
No datasheet is available for this part.