Phoenix Contact VS-M12MSD-RJ45-931/0.5 technical specifications.
| Connector Type A | Circular |
| Connector Type B | RJ45 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact VS-M12MSD-RJ45-931/0.5 to view detailed technical specifications.
No datasheet is available for this part.