Phoenix Contact VS-PPC-C2-MSTB-MNNA-P13-A5-SP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Silver |
| Length | 36mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact VS-PPC-C2-MSTB-MNNA-P13-A5-SP to view detailed technical specifications.
No datasheet is available for this part.