Phoenix Contact ZBF6CUS technical specifications.
| Depth | 6mm |
| Length | 6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact ZBF6CUS to view detailed technical specifications.
No datasheet is available for this part.