Phoenix Contact ZFKDS1.5-W-5.08 technical specifications.
| Depth | 17mm |
| Length | 5.08mm |
| Max Current Rating | 16A |
| Max Supply Voltage | 250V |
| Number of Rows | 1 |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ZFKDS1.5-W-5.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.