Phoenix Contact ZFKDSA 2 5-6 08 R technical specifications.
| Current Rating | 24A |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Termination | Spring Clamp |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ZFKDSA 2 5-6 08 R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.