Phoenix Mecano 02080808 technical specifications.
| Body Material | PET |
| Color | Grey |
| Ratings | IP66 |
| Weight | 300g |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 02080808 to view detailed technical specifications.
No datasheet is available for this part.