Phoenix Mecano 02208094 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 36.4mm |
| Ratings | IP65 |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 02208094 to view detailed technical specifications.
No datasheet is available for this part.