Phoenix Mecano 02215100 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 55mm |
| Ratings | IP66 |
| Weight | 0.48lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 02215100 to view detailed technical specifications.
No datasheet is available for this part.