Phoenix Mecano 02246000 technical specifications.
| Body Material | Polycarbonate |
| Package/Case | 120 |
| Color | Grey |
| Height | 140mm |
| Ratings | IP66 |
| Weight | 1.32lb |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 02246000 to view detailed technical specifications.
No datasheet is available for this part.