Phoenix Mecano 04121608 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Ratings | IP66 |
| Reach SVHC Compliant | Yes |
| Weight | 830g |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 04121608 to view detailed technical specifications.
No datasheet is available for this part.