Phoenix Mecano 12052809 technical specifications.
| Type | Cable Gland |
| Color | Light Gray |
| Body Material | Polyamide |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Mecano 12052809 to view detailed technical specifications.
No datasheet is available for this part.