Phoenix Mecano 17741301.MT1 technical specifications.
| Color | Black |
| Height | 72mm |
| Ratings | IP40 |
| Width | 142mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 17741301.MT1 to view detailed technical specifications.
No datasheet is available for this part.