Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PHOENIX MECANO
32123002
Datasheet
Phoenix Mecano
32123002
Volume Production
32123002
32123002
Package
125
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
125
Color
Grey
Height
30mm
Ratings
IP40
Width
67mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account