Phoenix Mecano 38102200 technical specifications.
| Color | Grey |
| Height | 34mm |
| Length | 98mm |
| Material | Polyamide |
| Ratings | IP65 |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 38102200 to view detailed technical specifications.
No datasheet is available for this part.