Phoenix Mecano 52090600 technical specifications.
| Type | Hexagonal Counter Nut |
| Color | Light Gray |
| Body Material | Polyamide |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 95°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Mecano 52090600 to view detailed technical specifications.
No datasheet is available for this part.