Phoenix Mecano 55320010 technical specifications.
| Color | Grey |
| Height | 62.2mm |
| Weight | 0.922lb |
| Width | 157.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 55320010 to view detailed technical specifications.
No datasheet is available for this part.