Phoenix Mecano 56020010 technical specifications.
| Height | 45.72mm |
| Length | 224.2mm |
| Material | ABS |
| Width | 198.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 56020010 to view detailed technical specifications.
No datasheet is available for this part.