Phoenix Mecano 62206000 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 37mm |
| Ratings | IP65 |
| Weight | 0.104lb |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 62206000 to view detailed technical specifications.
No datasheet is available for this part.