Phoenix Mecano 62208000 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 38mm |
| Ratings | IP65 |
| Weight | 0.201lb |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 62208000 to view detailed technical specifications.
No datasheet is available for this part.