Phoenix Mecano 63213000 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 37mm |
| Ratings | IP65 |
| Weight | 0.243lb |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 63213000 to view detailed technical specifications.
No datasheet is available for this part.