Phoenix Mecano 84100200 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Height | 32mm |
| Ratings | IP65 |
| Width | 106mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 84100200 to view detailed technical specifications.
No datasheet is available for this part.