Phoenix Mecano 94121200.MT2 technical specifications.
| Color | Silver |
| Height | 32.8mm |
| Length | 200mm |
| Material | Aluminium |
| Width | 98.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 94121200.MT2 to view detailed technical specifications.
No datasheet is available for this part.