Phoenix Mecano 95006030 technical specifications.
| Color | Grey |
| Height | 30mm |
| Material | Aluminium |
| Width | 268.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 95006030 to view detailed technical specifications.
No datasheet is available for this part.