Phoenix Mecano C1435F-FP-7024 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 34mm |
| Width | 145.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano C1435F-FP-7024 to view detailed technical specifications.
No datasheet is available for this part.