Intertego enclosure 3U; 63HP; 244.4mm
Phoenix Mecano IT153525 technical specifications.
| Color | Grey |
| Height | 144.3mm |
| Width | 357.04mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano IT153525 to view detailed technical specifications.
No datasheet is available for this part.