Phoenix Passive Components 5043ED210R0F12AF5 technical specifications.
| Package/Case | Metal |
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Length | 6.5mm |
| Packaging | Cut Tape |
| Resistance | 210R |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Passive Components 5043ED210R0F12AF5 to view detailed technical specifications.
No datasheet is available for this part.