Metal Film Resistor; Power Rating: 400mW; Resistance: 2.74kohm; Resistance Tolerance: ± 1%; Series: 5043; Operating...
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Resistance | 2.74kR |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| RoHS | Not Compliant |