Phoenix Passive Components 5053MC255R0F12AF5 technical specifications.
| Package/Case | Metal |
| Resistance | 255R |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Passive Components 5053MC255R0F12AF5 to view detailed technical specifications.
No datasheet is available for this part.