Phoenix Passive Components 5073NW2K400J12AFX technical specifications.
| Package/Case | Metal |
| Diameter | 2.5mm |
| Lead Length | 23mm |
| Length | 6.5mm |
| Packaging | Cut Tape |
| Resistance | 2.4kR |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Passive Components 5073NW2K400J12AFX to view detailed technical specifications.
No datasheet is available for this part.