Phoenix Passive Components 5073NW300R0J12AFX technical specifications.
| Package/Case | Metal |
| Resistance | 300R |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Passive Components 5073NW300R0J12AFX to view detailed technical specifications.
No datasheet is available for this part.