This 500V metal film resistor features a 1.2k ohm resistance value with a 5% tolerance. It has a metal case with a diameter of 3.9mm and a lead length of 20mm. The resistor is packaged on a cut tape. It is suitable for high-voltage applications.
Phoenix Passive Components 5083NW1K200J12AFX technical specifications.
| Package/Case | Metal |
| Diameter | 3.9mm |
| Lead Length | 20mm |
| Length | 10mm |
| Packaging | Cut Tape |
| Resistance | 1.2kR |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Passive Components 5083NW1K200J12AFX to view detailed technical specifications.
No datasheet is available for this part.