Phoenix Passive Components 5083NW200R0J12AFX technical specifications.
| Package/Case | Metal |
| Diameter | 3.9mm |
| Lead Free | Contains Lead |
| Lead Length | 20mm |
| Length | 10mm |
| Packaging | Cut Tape |
| Resistance | 200R |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Passive Components 5083NW200R0J12AFX to view detailed technical specifications.
No datasheet is available for this part.