Phytec AK039-2 technical specifications.
| Package/Case | Module |
| Height | 42mm |
| Length | 62mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Phytec AK039-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
