Phytec VM-007-BW technical specifications.
| Package/Case | Module |
| Height | 6mm |
| Length | 34mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Phytec VM-007-BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
