Phytec VPK-048 technical specifications.
| Height | 19mm |
| Length | 120mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Phytec VPK-048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
