Phytec WK032 technical specifications.
| Interface | RS-232 |
| Length | 100mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Phytec WK032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
