The 8P8C-C6A-50G3SH is a PL gender RJ-45 connector with 8 contacts, suitable for cable mounting, and rated for Cat 6a category. It has a straight body orientation and a terminal pitch of 1.02mm. The connector is designed for use with a maximum current rating of 2A and a maximum voltage rating of 250VAC.
PI Manufacturing 8P8C-C6A-50G3SH technical specifications.
| Type | RJ-45 |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 6a |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
Download the complete datasheet for PI Manufacturing 8P8C-C6A-50G3SH to view detailed technical specifications.
No datasheet is available for this part.