PI Manufacturing K6PN-24-B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 8 |
| Number of Ports | 24 |
| Category Number | Cat 6 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
Download the complete datasheet for PI Manufacturing K6PN-24-B to view detailed technical specifications.
No datasheet is available for this part.