PI Manufacturing LC-LC-OM4-1M technical specifications.
| Cable Type | Duplex |
| Gender | M-M |
| Connector Type B | 2(LC) |
| Connector Type A | 2(LC) |
| Jacket Color | Violet |
Download the complete datasheet for PI Manufacturing LC-LC-OM4-1M to view detailed technical specifications.
No datasheet is available for this part.