PI Manufacturing RACK-LED-1 technical specifications.
| Cable Type | Patch Cord |
| Wire Size | 24AWG |
| Connector Type A | USB Type A |
| Connector Type B | DC Power |
| Gender | M/F |
| Contact Termination | Crimp-Crimp |
Download the complete datasheet for PI Manufacturing RACK-LED-1 to view detailed technical specifications.
No datasheet is available for this part.