PI Manufacturing SASM36-SAS32-20 technical specifications.
| Wire Size | 30AWG |
| Connector Type A | Mini-SAS HD |
| Connector Type B | Mini-SAS |
| Gender | RCP-RCP |
| Jacket Material | Polyvinyl Chloride |
Download the complete datasheet for PI Manufacturing SASM36-SAS32-20 to view detailed technical specifications.
No datasheet is available for this part.