PI Manufacturing UTP6-28-10-WH technical specifications.
| Cable Type | Patch Cord |
| Wire Size | 28AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
Download the complete datasheet for PI Manufacturing UTP6-28-10-WH to view detailed technical specifications.
No datasheet is available for this part.