Conn Unshrouded Header HDR 40 POS Solder ST Thru-Hole
PI Supply PIS-0621 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for PI Supply PIS-0621 to view detailed technical specifications.
No datasheet is available for this part.