PIC H501 technical specifications.
| Length | 18mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Switching Current | 20mA |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for PIC H501 to view detailed technical specifications.
No datasheet is available for this part.